Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC335JCC/PR99 | |
|---|---|
DigiKey Part Number | 718-CWR06FC335JCC/PR99TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FC335JCC/PR99 |
Description | CWR06FC335JCCPR99 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 10 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB335JC | Vishay Sprague | 0 | 718-CWR06FB335JC-ND | 37,07960 € | Parametric Equivalent |
| CWR06FB335JC/HR | Vishay Sprague | 0 | 718-CWR06FB335JC/HRTR-ND | 32,39394 € | Parametric Equivalent |
| CWR06FB335JC/TR | Vishay Sprague | 0 | 718-CWR06FB335JC/TR-ND | 32,39394 € | Parametric Equivalent |
| CWR06FB335JCA | Vishay Sprague | 0 | 718-CWR06FB335JCA-ND | 37,98267 € | Parametric Equivalent |
| CWR06FB335JCB | Vishay Sprague | 0 | 718-CWR06FB335JCB-ND | 39,73653 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,68700 € | 3.668,70 € |
| Unit Price without VAT: | 36,68700 € |
|---|---|
| Unit Price with VAT: | 43,65753 € |


