Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC225JMC | |
|---|---|
DigiKey Part Number | 718-CWR06FC225JMC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FC225JMC |
Description | CWR06FC225JMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 10 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB225JM | Vishay Sprague | 0 | 718-CWR06FB225JM-ND | 13,88427 € | Parametric Equivalent |
| CWR06FB225JMA | Vishay Sprague | 0 | 718-CWR06FB225JMA-ND | 14,66707 € | Parametric Equivalent |
| CWR06FB225JMB | Vishay Sprague | 0 | 718-CWR06FB225JMB-ND | 16,36053 € | Parametric Equivalent |
| CWR06FB225JMC | Vishay Sprague | 0 | 718-CWR06FB225JMC-ND | 16,80560 € | Parametric Equivalent |
| CWR06FC225JM | Vishay Sprague | 0 | 718-CWR06FC225JM-ND | 14,08640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,02813 € | 1.277,11 € |
| Unit Price without VAT: | 17,02813 € |
|---|---|
| Unit Price with VAT: | 20,26347 € |

