Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC105MP/HR | |
|---|---|
DigiKey Part Number | 718-CWR06FC105MP/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FC105MP/HR |
Description | CWR06FC105MPHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB105MP | Vishay Sprague | 0 | 718-CWR06FB105MP-ND | 10,50400 € | Parametric Equivalent |
| CWR06FB105MPA | Vishay Sprague | 0 | 718-CWR06FB105MPA-ND | 11,31053 € | Parametric Equivalent |
| CWR06FB105MPB | Vishay Sprague | 0 | 718-CWR06FB105MPB-ND | 12,91707 € | Parametric Equivalent |
| CWR06FB105MPC | Vishay Sprague | 0 | 718-CWR06FB105MPC-ND | 13,32400 € | Parametric Equivalent |
| CWR06FC105MP | Vishay Sprague | 0 | 718-CWR06FC105MP-ND | 10,71253 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 9,01795 € | 11.272,44 € |
| Unit Price without VAT: | 9,01795 € |
|---|---|
| Unit Price with VAT: | 10,73136 € |

