Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FB685KM | |
|---|---|
DigiKey Part Number | 718-CWR06FB685KM-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FB685KM |
Description | CWR06FB685KM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 10 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB685KM/HR | Vishay Sprague | 0 | 718-CWR06FB685KM/HRTR-ND | 9,58075 € | Parametric Equivalent |
| CWR06FB685KM/TR | Vishay Sprague | 0 | 718-CWR06FB685KM/TR-ND | 9,58075 € | Parametric Equivalent |
| CWR06FB685KMA | Vishay Sprague | 0 | 718-CWR06FB685KMA-ND | 12,14693 € | Parametric Equivalent |
| CWR06FB685KMB | Vishay Sprague | 0 | 718-CWR06FB685KMB-ND | 13,74147 € | Parametric Equivalent |
| CWR06FB685KMC | Vishay Sprague | 0 | 718-CWR06FB685KMC-ND | 14,12200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 11,32267 € | 849,20 € |
| Unit Price without VAT: | 11,32267 € |
|---|---|
| Unit Price with VAT: | 13,47398 € |

