Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FB476JC | |
|---|---|
DigiKey Part Number | 718-CWR06FB476JC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FB476JC |
Description | CWR06FB476JC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB476JCA | Vishay Sprague | 0 | 718-CWR06FB476JCA-ND | 46,21900 € | Parametric Equivalent |
| CWR06FB476JCB | Vishay Sprague | 0 | 718-CWR06FB476JCB-ND | 47,66400 € | Parametric Equivalent |
| CWR06FB476JCC | Vishay Sprague | 0 | 718-CWR06FB476JCC-ND | 48,04620 € | Parametric Equivalent |
| CWR06FC476JC | Vishay Sprague | 0 | 718-CWR06FC476JC-ND | 45,68120 € | Parametric Equivalent |
| CWR06FC476JCA | Vishay Sprague | 0 | 718-CWR06FC476JCA-ND | 46,41600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,48300 € | 2.274,15 € |
| Unit Price without VAT: | 45,48300 € |
|---|---|
| Unit Price with VAT: | 54,12477 € |



