Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FB475KMA | |
|---|---|
DigiKey Part Number | 718-CWR06FB475KMA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FB475KMA |
Description | CWR06FB475KMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB475KM | Vishay Sprague | 0 | 718-CWR06FB475KM-ND | 11,27320 € | Parametric Equivalent |
| CWR06FB475KM/HR | Vishay Sprague | 0 | 718-CWR06FB475KM/HRTR-ND | 9,22737 € | Parametric Equivalent |
| CWR06FB475KM/TR | Vishay Sprague | 0 | 718-CWR06FB475KM/TR-ND | 9,22736 € | Parametric Equivalent |
| CWR06FB475KMB | Vishay Sprague | 0 | 718-CWR06FB475KMB-ND | 13,77307 € | Parametric Equivalent |
| CWR06FB475KMC | Vishay Sprague | 0 | 718-CWR06FB475KMC-ND | 14,19067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 12,11280 € | 908,46 € |
| Unit Price without VAT: | 12,11280 € |
|---|---|
| Unit Price with VAT: | 14,41423 € |

