CWR06FB475KCC | |
|---|---|
DigiKey Part Number | 718-CWR06FB475KCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FB475KCC |
Description | CWR06FB475KCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
cms-datasheet | cms-datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 75 | 27,94027 € | 2.095,52 € |
| Unit Price without VAT: | 27,94027 € |
|---|---|
| Unit Price with VAT: | 33,24892 € |

