Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FB336KSA | |
|---|---|
DigiKey Part Number | 718-CWR06FB336KSA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06FB336KSA |
Description | CWR06FB336KSA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate S (0.001%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB336KS | Vishay Sprague | 0 | 718-CWR06FB336KS-ND | 16,87900 € | Parametric Equivalent |
| CWR06FB336KS/HR | Vishay Sprague | 0 | 718-CWR06FB336KS/HRTR-ND | 14,27950 € | Parametric Equivalent |
| CWR06FB336KS/TR | Vishay Sprague | 0 | 718-CWR06FB336KS/TR-ND | 14,27952 € | Parametric Equivalent |
| CWR06FB336KSB | Vishay Sprague | 0 | 718-CWR06FB336KSB-ND | 19,30583 € | Parametric Equivalent |
| CWR06FB336KSC | Vishay Sprague | 0 | 718-CWR06FB336KSC-ND | 19,70083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 17,70417 € | 1.062,25 € |
| Unit Price without VAT: | 17,70417 € |
|---|---|
| Unit Price with VAT: | 21,06796 € |

