Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FB336JS/HR | |
|---|---|
DigiKey Part Number | 718-CWR06FB336JS/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FB336JS/HR |
Description | CWR06FB336JSHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB336JS | Vishay Sprague | 0 | 718-CWR06FB336JS-ND | 24,34450 € | Parametric Equivalent |
| CWR06FB336JS/TR | Vishay Sprague | 0 | 718-CWR06FB336JS/TR-ND | 21,26875 € | Parametric Equivalent |
| CWR06FB336JSA | Vishay Sprague | 0 | 718-CWR06FB336JSA-ND | 25,20833 € | Parametric Equivalent |
| CWR06FB336JSB | Vishay Sprague | 0 | 718-CWR06FB336JSB-ND | 26,97533 € | Parametric Equivalent |
| CWR06FB336JSC | Vishay Sprague | 0 | 718-CWR06FB336JSC-ND | 27,39417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,26873 € | 6.380,62 € |
| Unit Price without VAT: | 21,26873 € |
|---|---|
| Unit Price with VAT: | 25,30979 € |

