Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DH685JMB | |
|---|---|
DigiKey Part Number | 718-CWR06DH685JMB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DH685JMB |
Description | CWR06DH685JMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB685JM | Vishay Sprague | 0 | 718-CWR06DB685JM-ND | 16,06560 € | Parametric Equivalent |
| CWR06DB685JM/TR | Vishay Sprague | 0 | 718-CWR06DB685JM/TR-ND | 13,67744 € | Parametric Equivalent |
| CWR06DB685JMA | Vishay Sprague | 0 | 718-CWR06DB685JMA-ND | 16,86147 € | Parametric Equivalent |
| CWR06DB685JMB | Vishay Sprague | 0 | 718-CWR06DB685JMB-ND | 18,47680 € | Parametric Equivalent |
| CWR06DB685JMC | Vishay Sprague | 0 | 718-CWR06DB685JMC-ND | 18,85720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,19093 € | 1.364,32 € |
| Unit Price without VAT: | 18,19093 € |
|---|---|
| Unit Price with VAT: | 21,64721 € |

