Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DH335MS | |
|---|---|
DigiKey Part Number | 718-CWR06DH335MS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DH335MS |
Description | CWR06DH335MS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 6 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB335MS | Vishay Sprague | 0 | 718-CWR06DB335MS-ND | 12,82120 € | Parametric Equivalent |
| CWR06DB335MS/HR | Vishay Sprague | 0 | 718-CWR06DB335MS/HRTR-ND | 11,00739 € | Parametric Equivalent |
| CWR06DB335MS/TR | Vishay Sprague | 0 | 718-CWR06DB335MS/TR-ND | 11,00740 € | Parametric Equivalent |
| CWR06DB335MSA | Vishay Sprague | 0 | 718-CWR06DB335MSA-ND | 13,61040 € | Parametric Equivalent |
| CWR06DB335MSB | Vishay Sprague | 0 | 718-CWR06DB335MSB-ND | 15,20880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 12,53267 € | 939,95 € |
| Unit Price without VAT: | 12,53267 € |
|---|---|
| Unit Price with VAT: | 14,91388 € |

