New at DigiKey
Image for CWR06DH155MMA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DH155MMA

DigiKey Part Number
718-CWR06DH155MMA-ND
Manufacturer
Manufacturer Product Number
CWR06DH155MMA
Description
CWR06DH155MMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
1005 (2512 Metric)
Series
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
A
Capacitance
Features
High Reliability
Tolerance
±20%
Failure Rate
M (1%)
Voltage - Rated
6 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7510,42653 €781,99 €
Unit Price without VAT:10,42653 €
Unit Price with VAT:12,40757 €