Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DH155KC/TR | |
|---|---|
DigiKey Part Number | 718-CWR06DH155KC/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06DH155KC/TR |
Description | CWR06DH155KCTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB155KC | Vishay Sprague | 0 | 718-CWR06DB155KC-ND | 23,04880 € | Parametric Equivalent |
| CWR06DB155KC/HR | Vishay Sprague | 0 | 718-CWR06DB155KC/HRTR-ND | 20,14314 € | Parametric Equivalent |
| CWR06DB155KC/TR | Vishay Sprague | 0 | 718-CWR06DB155KC/TR-ND | 20,14314 € | Parametric Equivalent |
| CWR06DB155KCA | Vishay Sprague | 0 | 718-CWR06DB155KCA-ND | 23,92573 € | Parametric Equivalent |
| CWR06DB155KCB | Vishay Sprague | 0 | 718-CWR06DB155KCB-ND | 25,66653 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 19,86828 € | 49.670,70 € |
| Unit Price without VAT: | 19,86828 € |
|---|---|
| Unit Price with VAT: | 23,64325 € |

