Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC686MM | |
|---|---|
DigiKey Part Number | 718-CWR06DC686MM-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC686MM |
Description | CWR06DC686MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB686MM | Vishay Sprague | 0 | 718-CWR06DB686MM-ND | 14,87120 € | Parametric Equivalent |
| CWR06DB686MMA | Vishay Sprague | 0 | 718-CWR06DB686MMA-ND | 15,69100 € | Parametric Equivalent |
| CWR06DB686MMB | Vishay Sprague | 0 | 718-CWR06DB686MMB-ND | 17,34100 € | Parametric Equivalent |
| CWR06DB686MMC | Vishay Sprague | 0 | 718-CWR06DB686MMC-ND | 17,75700 € | Parametric Equivalent |
| CWR06DC686MMA | Vishay Sprague | 0 | 718-CWR06DC686MMA-ND | 15,91380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,09540 € | 754,77 € |
| Unit Price without VAT: | 15,09540 € |
|---|---|
| Unit Price with VAT: | 17,96353 € |

