Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC685MBA | |
|---|---|
DigiKey Part Number | 718-CWR06DC685MBA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC685MBA |
Description | CWR06DC685MBA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB685MB | Vishay Sprague | 0 | 718-CWR06DB685MB-ND | 18,09547 € | Parametric Equivalent |
| CWR06DB685MBA | Vishay Sprague | 0 | 718-CWR06DB685MBA-ND | 18,89293 € | Parametric Equivalent |
| CWR06DB685MBB | Vishay Sprague | 0 | 718-CWR06DB685MBB-ND | 20,46520 € | Parametric Equivalent |
| CWR06DB685MBC | Vishay Sprague | 0 | 718-CWR06DB685MBC-ND | 20,85307 € | Parametric Equivalent |
| CWR06DC685MB | Vishay Sprague | 0 | 718-CWR06DC685MB-ND | 18,29813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,10653 € | 1.432,99 € |
| Unit Price without VAT: | 19,10653 € |
|---|---|
| Unit Price with VAT: | 22,73677 € |

