Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC335KRC | |
|---|---|
DigiKey Part Number | 718-CWR06DC335KRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC335KRC |
Description | CWR06DC335KRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 6 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB335KR | Vishay Sprague | 0 | 718-CWR06DB335KR-ND | 11,71133 € | Parametric Equivalent |
| CWR06DB335KR/HR | Vishay Sprague | 0 | 718-CWR06DB335KR/HRTR-ND | 9,94723 € | Parametric Equivalent |
| CWR06DB335KR/TR | Vishay Sprague | 0 | 718-CWR06DB335KR/TR-ND | 9,94723 € | Parametric Equivalent |
| CWR06DB335KRA | Vishay Sprague | 0 | 718-CWR06DB335KRA-ND | 12,50867 € | Parametric Equivalent |
| CWR06DB335KRB | Vishay Sprague | 0 | 718-CWR06DB335KRB-ND | 14,09840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,73787 € | 1.105,34 € |
| Unit Price without VAT: | 14,73787 € |
|---|---|
| Unit Price with VAT: | 17,53807 € |

