Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC335KCC | |
|---|---|
DigiKey Part Number | 718-CWR06DC335KCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC335KCC |
Description | CWR06DC335KCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 6 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB335KC | Vishay Sprague | 0 | 718-CWR06DB335KC-ND | 23,15280 € | Parametric Equivalent |
| CWR06DB335KC/HR | Vishay Sprague | 0 | 718-CWR06DB335KC/HRTR-ND | 20,53579 € | Parametric Equivalent |
| CWR06DB335KC/TR | Vishay Sprague | 0 | 718-CWR06DB335KC/TR-ND | 20,53579 € | Parametric Equivalent |
| CWR06DB335KCA | Vishay Sprague | 0 | 718-CWR06DB335KCA-ND | 23,92893 € | Parametric Equivalent |
| CWR06DB335KCB | Vishay Sprague | 0 | 718-CWR06DB335KCB-ND | 25,47293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 26,05800 € | 1.954,35 € |
| Unit Price without VAT: | 26,05800 € |
|---|---|
| Unit Price with VAT: | 31,00902 € |

