Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC226MPB | |
|---|---|
DigiKey Part Number | 718-CWR06DC226MPB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC226MPB |
Description | CWR06DC226MPB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 6 V 2214 (5634 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB226MP | Vishay Sprague | 0 | 718-CWR06DB226MP-ND | 12,86907 € | Parametric Equivalent |
| CWR06DB226MPA | Vishay Sprague | 0 | 718-CWR06DB226MPA-ND | 13,68200 € | Parametric Equivalent |
| CWR06DB226MPB | Vishay Sprague | 0 | 718-CWR06DB226MPB-ND | 15,27413 € | Parametric Equivalent |
| CWR06DB226MPC | Vishay Sprague | 0 | 718-CWR06DB226MPC-ND | 15,69307 € | Parametric Equivalent |
| CWR06DC226MP | Vishay Sprague | 0 | 718-CWR06DC226MP-ND | 13,08467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,50987 € | 1.163,24 € |
| Unit Price without VAT: | 15,50987 € |
|---|---|
| Unit Price with VAT: | 18,45675 € |

