Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC226JS/TR | |
|---|---|
DigiKey Part Number | 718-CWR06DC226JS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06DC226JS/TR |
Description | CWR06DC226JSTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 6 V 2214 (5634 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB226JS | Vishay Sprague | 0 | 718-CWR06DB226JS-ND | 23,08800 € | Parametric Equivalent |
| CWR06DB226JSA | Vishay Sprague | 0 | 718-CWR06DB226JSA-ND | 23,95187 € | Parametric Equivalent |
| CWR06DB226JSB | Vishay Sprague | 0 | 718-CWR06DB226JSB-ND | 25,69253 € | Parametric Equivalent |
| CWR06DB226JSC | Vishay Sprague | 0 | 718-CWR06DB226JSC-ND | 26,13773 € | Parametric Equivalent |
| CWR06DC226JS | Vishay Sprague | 0 | 718-CWR06DC226JS-ND | 23,31067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,36564 € | 20.365,64 € |
| Unit Price without VAT: | 20,36564 € |
|---|---|
| Unit Price with VAT: | 24,23511 € |

