Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC226JPC | |
|---|---|
DigiKey Part Number | 718-CWR06DC226JPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC226JPC |
Description | CWR06DC226JPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 6 V 2214 (5634 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB226JP | Vishay Sprague | 0 | 718-CWR06DB226JP-ND | 18,91680 € | Parametric Equivalent |
| CWR06DB226JPA | Vishay Sprague | 0 | 718-CWR06DB226JPA-ND | 19,71027 € | Parametric Equivalent |
| CWR06DB226JPB | Vishay Sprague | 0 | 718-CWR06DB226JPB-ND | 21,27547 € | Parametric Equivalent |
| CWR06DB226JPC | Vishay Sprague | 0 | 718-CWR06DB226JPC-ND | 21,67333 € | Parametric Equivalent |
| CWR06DC226JP | Vishay Sprague | 0 | 718-CWR06DC226JP-ND | 19,13040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 21,88373 € | 1.641,28 € |
| Unit Price without VAT: | 21,88373 € |
|---|---|
| Unit Price with VAT: | 26,04164 € |

