Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC155MPB | |
|---|---|
DigiKey Part Number | 718-CWR06DC155MPB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC155MPB |
Description | CWR06DC155MPB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB155MP | Vishay Sprague | 0 | 718-CWR06DB155MP-ND | 10,81907 € | Parametric Equivalent |
| CWR06DB155MP/TR | Vishay Sprague | 0 | 718-CWR06DB155MP/TR-ND | 8,80853 € | Parametric Equivalent |
| CWR06DB155MPA | Vishay Sprague | 0 | 718-CWR06DB155MPA-ND | 11,64987 € | Parametric Equivalent |
| CWR06DB155MPB | Vishay Sprague | 0 | 718-CWR06DB155MPB-ND | 13,30453 € | Parametric Equivalent |
| CWR06DB155MPC | Vishay Sprague | 0 | 718-CWR06DB155MPC-ND | 13,72373 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 13,52667 € | 1.014,50 € |
| Unit Price without VAT: | 13,52667 € |
|---|---|
| Unit Price with VAT: | 16,09674 € |

