Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC155JP | |
|---|---|
DigiKey Part Number | 718-CWR06DC155JP-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC155JP |
Description | CWR06DC155JP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB155JP | Vishay Sprague | 0 | 718-CWR06DB155JP-ND | 15,39893 € | Parametric Equivalent |
| CWR06DB155JP/TR | Vishay Sprague | 0 | 718-CWR06DB155JP/TR-ND | 13,04920 € | Parametric Equivalent |
| CWR06DB155JPA | Vishay Sprague | 0 | 718-CWR06DB155JPA-ND | 16,21067 € | Parametric Equivalent |
| CWR06DB155JPB | Vishay Sprague | 0 | 718-CWR06DB155JPB-ND | 17,80867 € | Parametric Equivalent |
| CWR06DB155JPC | Vishay Sprague | 0 | 718-CWR06DB155JPC-ND | 18,20267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,61747 € | 1.171,31 € |
| Unit Price without VAT: | 15,61747 € |
|---|---|
| Unit Price with VAT: | 18,58479 € |

