Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC106KMC | |
|---|---|
DigiKey Part Number | 718-CWR06DC106KMC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC106KMC |
Description | CWR06DC106KMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB106KM | Vishay Sprague | 0 | 718-CWR06DB106KM-ND | 11,66240 € | Parametric Equivalent |
| CWR06DB106KMA | Vishay Sprague | 0 | 718-CWR06DB106KMA-ND | 12,51147 € | Parametric Equivalent |
| CWR06DB106KMB | Vishay Sprague | 0 | 718-CWR06DB106KMB-ND | 14,15373 € | Parametric Equivalent |
| CWR06DB106KMC | Vishay Sprague | 0 | 718-CWR06DB106KMC-ND | 14,54560 € | Parametric Equivalent |
| CWR06DB106KMHR | Vishay Sprague | 0 | 718-CWR06DB106KMHRTR-ND | 9,05898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,77787 € | 1.108,34 € |
| Unit Price without VAT: | 14,77787 € |
|---|---|
| Unit Price with VAT: | 17,58567 € |

