Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DB686JBA | |
|---|---|
DigiKey Part Number | 718-CWR06DB686JBA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DB686JBA |
Description | CWR06DB686JBA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate B (0.1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB686JB | Vishay Sprague | 0 | 718-CWR06DB686JB-ND | 34,26080 € | Parametric Equivalent |
| CWR06DB686JBB | Vishay Sprague | 0 | 718-CWR06DB686JBB-ND | 36,55500 € | Parametric Equivalent |
| CWR06DB686JBC | Vishay Sprague | 0 | 718-CWR06DB686JBC-ND | 36,92640 € | Parametric Equivalent |
| CWR06DC686JB | Vishay Sprague | 0 | 718-CWR06DC686JB-ND | 34,48740 € | Parametric Equivalent |
| CWR06DC686JB/TR | Vishay Sprague | 0 | 718-CWR06DC686JB/TR-ND | 31,29450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,04260 € | 1.752,13 € |
| Unit Price without VAT: | 35,04260 € |
|---|---|
| Unit Price with VAT: | 41,70069 € |

