Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DB685JC | |
|---|---|
DigiKey Part Number | 718-CWR06DB685JC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DB685JC |
Description | CWR06DB685JC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6 V 1510 (3825 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB685JCA | Vishay Sprague | 0 | 718-CWR06DB685JCA-ND | 39,50093 € | Parametric Equivalent |
| CWR06DB685JCB | Vishay Sprague | 0 | 718-CWR06DB685JCB-ND | 41,24173 € | Parametric Equivalent |
| CWR06DB685JCC | Vishay Sprague | 0 | 718-CWR06DB685JCC-ND | 41,67360 € | Parametric Equivalent |
| CWR06DB685JCHR | Vishay Sprague | 0 | 718-CWR06DB685JCHRTR-ND | 28,09683 € | Parametric Equivalent |
| CWR06DB685JCTR | Vishay Sprague | 0 | 718-CWR06DB685JCTR-ND | 27,38803 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 38,62400 € | 2.896,80 € |
| Unit Price without VAT: | 38,62400 € |
|---|---|
| Unit Price with VAT: | 45,96256 € |

