Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DB475MBB | |
|---|---|
DigiKey Part Number | 718-CWR06DB475MBB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DB475MBB |
Description | CWR06DB475MBB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 6 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB475MB | Vishay Sprague | 0 | 718-CWR06DB475MB-ND | 17,59333 € | Parametric Equivalent |
| CWR06DB475MB/HR | Vishay Sprague | 0 | 718-CWR06DB475MB/HRTR-ND | 15,13026 € | Parametric Equivalent |
| CWR06DB475MB/TR | Vishay Sprague | 0 | 718-CWR06DB475MB/TR-ND | 15,13026 € | Parametric Equivalent |
| CWR06DB475MBA | Vishay Sprague | 0 | 718-CWR06DB475MBA-ND | 18,40533 € | Parametric Equivalent |
| CWR06DB475MBC | Vishay Sprague | 0 | 718-CWR06DB475MBC-ND | 20,37093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,98200 € | 1.498,65 € |
| Unit Price without VAT: | 19,98200 € |
|---|---|
| Unit Price with VAT: | 23,77858 € |

