Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DB335MP/TR | |
|---|---|
DigiKey Part Number | 718-CWR06DB335MP/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06DB335MP/TR |
Description | CWR06DB335MPTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 6 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB335MP | Vishay Sprague | 0 | 718-CWR06DB335MP-ND | 10,67560 € | Parametric Equivalent |
| CWR06DB335MP/HR | Vishay Sprague | 0 | 718-CWR06DB335MP/HRTR-ND | 8,97868 € | Parametric Equivalent |
| CWR06DB335MPA | Vishay Sprague | 0 | 718-CWR06DB335MPA-ND | 11,50520 € | Parametric Equivalent |
| CWR06DB335MPB | Vishay Sprague | 0 | 718-CWR06DB335MPB-ND | 13,10880 € | Parametric Equivalent |
| CWR06DB335MPC | Vishay Sprague | 0 | 718-CWR06DB335MPC-ND | 13,50320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,97868 € | 22.446,70 € |
| Unit Price without VAT: | 8,97868 € |
|---|---|
| Unit Price with VAT: | 10,68463 € |

