Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DB335MB/TR99 | |
|---|---|
DigiKey Part Number | 718-CWR06DB335MB/TR99TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06DB335MB/TR99 |
Description | CWR06DB335MBTR99 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 6 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB335MB | Vishay Sprague | 0 | 718-CWR06DB335MB-ND | 15,65373 € | Parametric Equivalent |
| CWR06DB335MB/99 | Vishay Sprague | 0 | 718-CWR06DB335MB/99-ND | 14,30000 € | Parametric Equivalent |
| CWR06DB335MB/HR | Vishay Sprague | 0 | 718-CWR06DB335MB/HRTR-ND | 13,67744 € | Parametric Equivalent |
| CWR06DB335MB/TR | Vishay Sprague | 0 | 718-CWR06DB335MB/TR-ND | 13,67744 € | Parametric Equivalent |
| CWR06DB335MBA | Vishay Sprague | 0 | 718-CWR06DB335MBA-ND | 16,51760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,21407 € | 35.535,17 € |
| Unit Price without VAT: | 14,21407 € |
|---|---|
| Unit Price with VAT: | 16,91474 € |

