Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DB155KB | |
|---|---|
DigiKey Part Number | 718-CWR06DB155KB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DB155KB |
Description | CWR06DB155KB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB155KB/HR | Vishay Sprague | 0 | 718-CWR06DB155KB/HRTR-ND | 13,41567 € | Parametric Equivalent |
| CWR06DB155KB/TR | Vishay Sprague | 0 | 718-CWR06DB155KB/TR-ND | 13,41567 € | Parametric Equivalent |
| CWR06DB155KBA | Vishay Sprague | 0 | 718-CWR06DB155KBA-ND | 16,21653 € | Parametric Equivalent |
| CWR06DB155KBB | Vishay Sprague | 0 | 718-CWR06DB155KBB-ND | 17,97053 € | Parametric Equivalent |
| CWR06DB155KBC | Vishay Sprague | 0 | 718-CWR06DB155KBC-ND | 18,40240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 15,35280 € | 1.151,46 € |
| Unit Price without VAT: | 15,35280 € |
|---|---|
| Unit Price with VAT: | 18,26983 € |

