Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DB106JP | |
|---|---|
DigiKey Part Number | 718-CWR06DB106JP-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DB106JP |
Description | CWR06DB106JP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB106JP/HR | Vishay Sprague | 0 | 718-CWR06DB106JP/HRTR-ND | 15,74542 € | Parametric Equivalent |
| CWR06DB106JP/TR | Vishay Sprague | 0 | 718-CWR06DB106JP/TR-ND | 15,74542 € | Parametric Equivalent |
| CWR06DB106JPA | Vishay Sprague | 0 | 718-CWR06DB106JPA-ND | 19,03533 € | Parametric Equivalent |
| CWR06DB106JPB | Vishay Sprague | 0 | 718-CWR06DB106JPB-ND | 20,61800 € | Parametric Equivalent |
| CWR06DB106JPC | Vishay Sprague | 0 | 718-CWR06DB106JPC-ND | 21,00573 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,23853 € | 1.367,89 € |
| Unit Price without VAT: | 18,23853 € |
|---|---|
| Unit Price with VAT: | 21,70385 € |

