Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CH475KCC | |
|---|---|
DigiKey Part Number | 718-CWR06CH475KCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CH475KCC |
Description | CWR06CH475KCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 4 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB475KC | Vishay Sprague | 0 | 718-CWR06CB475KC-ND | 23,49373 € | Parametric Equivalent |
| CWR06CB475KC/HR | Vishay Sprague | 0 | 718-CWR06CB475KC/HRTR-ND | 20,53579 € | Parametric Equivalent |
| CWR06CB475KC/TR | Vishay Sprague | 0 | 718-CWR06CB475KC/TR-ND | 20,53579 € | Parametric Equivalent |
| CWR06CB475KCA | Vishay Sprague | 0 | 718-CWR06CB475KCA-ND | 24,37067 € | Parametric Equivalent |
| CWR06CB475KCB | Vishay Sprague | 0 | 718-CWR06CB475KCB-ND | 26,12453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 26,26853 € | 1.970,14 € |
| Unit Price without VAT: | 26,26853 € |
|---|---|
| Unit Price with VAT: | 31,25955 € |

