Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CH336JC | |
|---|---|
DigiKey Part Number | 718-CWR06CH336JC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CH336JC |
Description | CWR06CH336JC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 4 V 2214 (5634 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB336JC | Vishay Sprague | 0 | 718-CWR06CB336JC-ND | 40,01827 € | Parametric Equivalent |
| CWR06CB336JCA | Vishay Sprague | 0 | 718-CWR06CB336JCA-ND | 40,75960 € | Parametric Equivalent |
| CWR06CB336JCB | Vishay Sprague | 0 | 718-CWR06CB336JCB-ND | 42,21587 € | Parametric Equivalent |
| CWR06CB336JCC | Vishay Sprague | 0 | 718-CWR06CB336JCC-ND | 42,57373 € | Parametric Equivalent |
| CWR06CC336JC | Vishay Sprague | 0 | 718-CWR06CC336JC-ND | 40,23640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 39,78920 € | 2.984,19 € |
| Unit Price without VAT: | 39,78920 € |
|---|---|
| Unit Price with VAT: | 47,34915 € |

