Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CH225MSB | |
|---|---|
DigiKey Part Number | 718-CWR06CH225MSB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CH225MSB |
Description | CWR06CH225MSB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 4 V 1005 (2512 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB225MS | Vishay Sprague | 0 | 718-CWR06CB225MS-ND | 12,61680 € | Parametric Equivalent |
| CWR06CB225MSA | Vishay Sprague | 0 | 718-CWR06CB225MSA-ND | 13,41960 € | Parametric Equivalent |
| CWR06CB225MSB | Vishay Sprague | 0 | 718-CWR06CB225MSB-ND | 14,99760 € | Parametric Equivalent |
| CWR06CB225MSC | Vishay Sprague | 0 | 718-CWR06CB225MSC-ND | 15,43120 € | Parametric Equivalent |
| CWR06CC225MS | Vishay Sprague | 0 | 718-CWR06CC225MS-ND | 12,84507 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,73787 € | 1.105,34 € |
| Unit Price without VAT: | 14,73787 € |
|---|---|
| Unit Price with VAT: | 17,53807 € |

