Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CH107MCC | |
|---|---|
DigiKey Part Number | 718-CWR06CH107MCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CH107MCC |
Description | CWR06CH107MCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB107MC | Vishay Sprague | 0 | 718-CWR06CB107MC-ND | 31,69720 € | Parametric Equivalent |
| CWR06CB107MC/HR | Vishay Sprague | 0 | 718-CWR06CB107MC/HRTR-ND | 28,49357 € | Parametric Equivalent |
| CWR06CB107MC/TR | Vishay Sprague | 0 | 718-CWR06CB107MC/TR-ND | 28,49358 € | Parametric Equivalent |
| CWR06CB107MCA | Vishay Sprague | 0 | 718-CWR06CB107MCA-ND | 32,45160 € | Parametric Equivalent |
| CWR06CB107MCB | Vishay Sprague | 0 | 718-CWR06CB107MCB-ND | 33,97700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,09060 € | 1.704,53 € |
| Unit Price without VAT: | 34,09060 € |
|---|---|
| Unit Price with VAT: | 40,56781 € |

