Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CH107JS | |
|---|---|
DigiKey Part Number | 718-CWR06CH107JS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CH107JS |
Description | CWR06CH107JS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB107JS | Vishay Sprague | 0 | 718-CWR06CB107JS-ND | 28,10300 € | Parametric Equivalent |
| CWR06CB107JSA | Vishay Sprague | 0 | 718-CWR06CB107JSA-ND | 28,86740 € | Parametric Equivalent |
| CWR06CB107JSB | Vishay Sprague | 0 | 718-CWR06CB107JSB-ND | 30,42400 € | Parametric Equivalent |
| CWR06CB107JSC | Vishay Sprague | 0 | 718-CWR06CB107JSC-ND | 30,81460 € | Parametric Equivalent |
| CWR06CB107JSHR | Vishay Sprague | 0 | 718-CWR06CB107JSHRTR-ND | 22,89237 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,82440 € | 1.391,22 € |
| Unit Price without VAT: | 27,82440 € |
|---|---|
| Unit Price with VAT: | 33,11104 € |

