Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CH106MCC | |
|---|---|
DigiKey Part Number | 718-CWR06CH106MCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CH106MCC |
Description | CWR06CH106MCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 4 V 1510 (3825 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB106MC | Vishay Sprague | 0 | 718-CWR06CB106MC-ND | 25,25467 € | Parametric Equivalent |
| CWR06CB106MC/HR | Vishay Sprague | 0 | 718-CWR06CB106MC/HRTR-ND | 22,61686 € | Parametric Equivalent |
| CWR06CB106MC/TR | Vishay Sprague | 0 | 718-CWR06CB106MC/TR-ND | 22,61686 € | Parametric Equivalent |
| CWR06CB106MCA | Vishay Sprague | 0 | 718-CWR06CB106MCA-ND | 26,01200 € | Parametric Equivalent |
| CWR06CB106MCB | Vishay Sprague | 0 | 718-CWR06CB106MCB-ND | 27,55347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 27,67880 € | 2.075,91 € |
| Unit Price without VAT: | 27,67880 € |
|---|---|
| Unit Price with VAT: | 32,93777 € |

