Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC686MC/HR | |
|---|---|
DigiKey Part Number | 718-CWR06CC686MC/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06CC686MC/HR |
Description | CWR06CC686MCHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 4 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB686MC | Vishay Sprague | 0 | 718-CWR06CB686MC-ND | 29,74417 € | Parametric Equivalent |
| CWR06CB686MCA | Vishay Sprague | 0 | 718-CWR06CB686MCA-ND | 30,49650 € | Parametric Equivalent |
| CWR06CB686MCB | Vishay Sprague | 0 | 718-CWR06CB686MCB-ND | 32,00667 € | Parametric Equivalent |
| CWR06CB686MCC | Vishay Sprague | 0 | 718-CWR06CB686MCC-ND | 32,40267 € | Parametric Equivalent |
| CWR06CC686MC | Vishay Sprague | 0 | 718-CWR06CC686MC-ND | 29,93800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 27,00150 € | 8.100,45 € |
| Unit Price without VAT: | 27,00150 € |
|---|---|
| Unit Price with VAT: | 32,13179 € |

