Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC686KP/TR | |
|---|---|
DigiKey Part Number | 718-CWR06CC686KP/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06CC686KP/TR |
Description | CWR06CC686KPTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 4 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB686KP | Vishay Sprague | 0 | 718-CWR06CB686KP-ND | 13,60733 € | Parametric Equivalent |
| CWR06CB686KPA | Vishay Sprague | 0 | 718-CWR06CB686KPA-ND | 14,41267 € | Parametric Equivalent |
| CWR06CB686KPB | Vishay Sprague | 0 | 718-CWR06CB686KPB-ND | 16,02083 € | Parametric Equivalent |
| CWR06CB686KPC | Vishay Sprague | 0 | 718-CWR06CB686KPC-ND | 16,39917 € | Parametric Equivalent |
| CWR06CC686KP | Vishay Sprague | 0 | 718-CWR06CC686KP-ND | 13,82417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,83197 € | 7.099,18 € |
| Unit Price without VAT: | 11,83197 € |
|---|---|
| Unit Price with VAT: | 14,08004 € |

