Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC475JPC | |
|---|---|
DigiKey Part Number | 718-CWR06CC475JPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CC475JPC |
Description | CWR06CC475JPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 4 V 1505 (3812 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB475JP | Vishay Sprague | 0 | 718-CWR06CB475JP-ND | 15,69027 € | Parametric Equivalent |
| CWR06CB475JP/HR | Vishay Sprague | 0 | 718-CWR06CB475JP/HRTR-ND | 13,32406 € | Parametric Equivalent |
| CWR06CB475JP/TR | Vishay Sprague | 0 | 718-CWR06CB475JP/TR-ND | 13,32405 € | Parametric Equivalent |
| CWR06CB475JPA | Vishay Sprague | 0 | 718-CWR06CB475JPA-ND | 16,50027 € | Parametric Equivalent |
| CWR06CB475JPB | Vishay Sprague | 0 | 718-CWR06CB475JPB-ND | 18,09547 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,70280 € | 1.402,71 € |
| Unit Price without VAT: | 18,70280 € |
|---|---|
| Unit Price with VAT: | 22,25633 € |

