Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC336JMB | |
|---|---|
DigiKey Part Number | 718-CWR06CC336JMB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CC336JMB |
Description | CWR06CC336JMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 4 V 2214 (5634 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB336JM | Vishay Sprague | 0 | 718-CWR06CB336JM-ND | 16,93653 € | Parametric Equivalent |
| CWR06CB336JMA | Vishay Sprague | 0 | 718-CWR06CB336JMA-ND | 17,80027 € | Parametric Equivalent |
| CWR06CB336JMB | Vishay Sprague | 0 | 718-CWR06CB336JMB-ND | 19,54107 € | Parametric Equivalent |
| CWR06CB336JMC | Vishay Sprague | 0 | 718-CWR06CB336JMC-ND | 19,99920 € | Parametric Equivalent |
| CWR06CC336JM | Vishay Sprague | 0 | 718-CWR06CC336JM-ND | 17,14587 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,78973 € | 1.484,23 € |
| Unit Price without VAT: | 19,78973 € |
|---|---|
| Unit Price with VAT: | 23,54978 € |

