Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC225JCB | |
|---|---|
DigiKey Part Number | 718-CWR06CC225JCB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CC225JCB |
Description | CWR06CC225JCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 4 V 1005 (2512 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB225JC | Vishay Sprague | 0 | 718-CWR06CB225JC-ND | 32,60293 € | Parametric Equivalent |
| CWR06CB225JCA | Vishay Sprague | 0 | 718-CWR06CB225JCA-ND | 33,36133 € | Parametric Equivalent |
| CWR06CB225JCB | Vishay Sprague | 0 | 718-CWR06CB225JCB-ND | 34,83907 € | Parametric Equivalent |
| CWR06CB225JCC | Vishay Sprague | 0 | 718-CWR06CB225JCC-ND | 35,20480 € | Parametric Equivalent |
| CWR06CC225JC | Vishay Sprague | 0 | 718-CWR06CC225JC-ND | 32,80387 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 35,02760 € | 2.627,07 € |
| Unit Price without VAT: | 35,02760 € |
|---|---|
| Unit Price with VAT: | 41,68284 € |

