Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC156MSA | |
|---|---|
DigiKey Part Number | 718-CWR06CC156MSA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CC156MSA |
Description | CWR06CC156MSA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 4 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB156MS | Vishay Sprague | 0 | 718-CWR06CB156MS-ND | 15,37467 € | Parametric Equivalent |
| CWR06CB156MSA | Vishay Sprague | 0 | 718-CWR06CB156MSA-ND | 16,18653 € | Parametric Equivalent |
| CWR06CB156MSB | Vishay Sprague | 0 | 718-CWR06CB156MSB-ND | 17,76093 € | Parametric Equivalent |
| CWR06CB156MSC | Vishay Sprague | 0 | 718-CWR06CB156MSC-ND | 18,17893 € | Parametric Equivalent |
| CWR06CC156MS | Vishay Sprague | 0 | 718-CWR06CC156MS-ND | 15,58107 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 16,37960 € | 1.228,47 € |
| Unit Price without VAT: | 16,37960 € |
|---|---|
| Unit Price with VAT: | 19,49172 € |

