Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC156JR/TR | |
|---|---|
DigiKey Part Number | 718-CWR06CC156JR/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06CC156JR/TR |
Description | CWR06CC156JRTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 4 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB156JR | Vishay Sprague | 0 | 718-CWR06CB156JR-ND | 19,99920 € | Parametric Equivalent |
| CWR06CB156JRA | Vishay Sprague | 0 | 718-CWR06CB156JRA-ND | 20,87600 € | Parametric Equivalent |
| CWR06CB156JRB | Vishay Sprague | 0 | 718-CWR06CB156JRB-ND | 22,60373 € | Parametric Equivalent |
| CWR06CB156JRC | Vishay Sprague | 0 | 718-CWR06CB156JRC-ND | 23,04880 € | Parametric Equivalent |
| CWR06CB156JRHR | Vishay Sprague | 0 | 718-CWR06CB156JRHRTR-ND | 15,55106 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,66942 € | 44.173,55 € |
| Unit Price without VAT: | 17,66942 € |
|---|---|
| Unit Price with VAT: | 21,02661 € |

