Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC156JCC | |
|---|---|
DigiKey Part Number | 718-CWR06CC156JCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CC156JCC |
Description | CWR06CC156JCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 4 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB156JC | Vishay Sprague | 0 | 718-CWR06CB156JC-ND | 41,58213 € | Parametric Equivalent |
| CWR06CB156JC/HR | Vishay Sprague | 0 | 718-CWR06CB156JC/HRTR-ND | 36,33357 € | Parametric Equivalent |
| CWR06CB156JC/TR | Vishay Sprague | 0 | 718-CWR06CB156JC/TR-ND | 36,33356 € | Parametric Equivalent |
| CWR06CB156JCA | Vishay Sprague | 0 | 718-CWR06CB156JCA-ND | 42,45893 € | Parametric Equivalent |
| CWR06CB156JCB | Vishay Sprague | 0 | 718-CWR06CB156JCB-ND | 44,19973 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 44,86720 € | 3.365,04 € |
| Unit Price without VAT: | 44,86720 € |
|---|---|
| Unit Price with VAT: | 53,39197 € |

