Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC107KP | |
|---|---|
DigiKey Part Number | 718-CWR06CC107KP-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CC107KP |
Description | CWR06CC107KP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB107KP | Vishay Sprague | 0 | 718-CWR06CB107KP-ND | 15,83400 € | Parametric Equivalent |
| CWR06CB107KP/HR | Vishay Sprague | 0 | 718-CWR06CB107KP/HRTR-ND | 13,62510 € | Parametric Equivalent |
| CWR06CB107KP/TR | Vishay Sprague | 0 | 718-CWR06CB107KP/TR-ND | 13,62508 € | Parametric Equivalent |
| CWR06CB107KPA | Vishay Sprague | 0 | 718-CWR06CB107KPA-ND | 16,63380 € | Parametric Equivalent |
| CWR06CB107KPB | Vishay Sprague | 0 | 718-CWR06CB107KPB-ND | 18,22080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,04920 € | 802,46 € |
| Unit Price without VAT: | 16,04920 € |
|---|---|
| Unit Price with VAT: | 19,09855 € |

