Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CC107JC/HR | |
|---|---|
DigiKey Part Number | 718-CWR06CC107JC/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06CC107JC/HR |
Description | CWR06CC107JCHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB107JC | Vishay Sprague | 0 | 718-CWR06CB107JC-ND | 45,48300 € | Parametric Equivalent |
| CWR06CB107JC/HR | Vishay Sprague | 0 | 718-CWR06CB107JC/HRTR-ND | 42,57677 € | Parametric Equivalent |
| CWR06CB107JC/TR | Vishay Sprague | 0 | 718-CWR06CB107JC/TR-ND | 42,57677 € | Parametric Equivalent |
| CWR06CB107JCA | Vishay Sprague | 0 | 718-CWR06CB107JCA-ND | 46,21900 € | Parametric Equivalent |
| CWR06CB107JCB | Vishay Sprague | 0 | 718-CWR06CB107JCB-ND | 47,66400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 42,78617 € | 12.835,85 € |
| Unit Price without VAT: | 42,78617 € |
|---|---|
| Unit Price with VAT: | 50,91554 € |

