Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CB686MMB | |
|---|---|
DigiKey Part Number | 718-CWR06CB686MMB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CB686MMB |
Description | CWR06CB686MMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 4 V 2711 (6728 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB686MM | Vishay Sprague | 0 | 718-CWR06CB686MM-ND | 12,80450 € | Parametric Equivalent |
| CWR06CB686MMA | Vishay Sprague | 0 | 718-CWR06CB686MMA-ND | 13,61733 € | Parametric Equivalent |
| CWR06CB686MMC | Vishay Sprague | 0 | 718-CWR06CB686MMC-ND | 15,69417 € | Parametric Equivalent |
| CWR06CC686MM | Vishay Sprague | 0 | 718-CWR06CC686MM-ND | 13,01767 € | Parametric Equivalent |
| CWR06CC686MM/HR | Vishay Sprague | 0 | 718-CWR06CC686MM/HRTR-ND | 10,70637 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,27633 € | 916,58 € |
| Unit Price without VAT: | 15,27633 € |
|---|---|
| Unit Price with VAT: | 18,17883 € |

