Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CB685MRC | |
|---|---|
DigiKey Part Number | 718-CWR06CB685MRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CB685MRC |
Description | CWR06CB685MRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 4 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB685MR | Vishay Sprague | 0 | 718-CWR06CB685MR-ND | 13,19333 € | Parametric Equivalent |
| CWR06CB685MR/HR | Vishay Sprague | 0 | 718-CWR06CB685MR/HRTR-ND | 10,99430 € | Parametric Equivalent |
| CWR06CB685MR/TR | Vishay Sprague | 0 | 718-CWR06CB685MR/TR-ND | 10,99431 € | Parametric Equivalent |
| CWR06CB685MRA | Vishay Sprague | 0 | 718-CWR06CB685MRA-ND | 14,00640 € | Parametric Equivalent |
| CWR06CB685MRB | Vishay Sprague | 0 | 718-CWR06CB685MRB-ND | 15,64173 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 16,05347 € | 1.204,01 € |
| Unit Price without VAT: | 16,05347 € |
|---|---|
| Unit Price with VAT: | 19,10363 € |

