Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CB336MMC | |
|---|---|
DigiKey Part Number | 718-CWR06CB336MMC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CB336MMC |
Description | CWR06CB336MMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 4 V 2214 (5634 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB336MM | Vishay Sprague | 0 | 718-CWR06CB336MM-ND | 12,07520 € | Parametric Equivalent |
| CWR06CB336MM/HR | Vishay Sprague | 0 | 718-CWR06CB336MM/HRTR-ND | 9,96032 € | Parametric Equivalent |
| CWR06CB336MM/TR | Vishay Sprague | 0 | 718-CWR06CB336MM/TR-ND | 9,96032 € | Parametric Equivalent |
| CWR06CB336MMA | Vishay Sprague | 0 | 718-CWR06CB336MMA-ND | 12,89627 € | Parametric Equivalent |
| CWR06CB336MMB | Vishay Sprague | 0 | 718-CWR06CB336MMB-ND | 14,54560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,94867 € | 1.121,15 € |
| Unit Price without VAT: | 14,94867 € |
|---|---|
| Unit Price with VAT: | 17,78892 € |

