Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CB225MPB | |
|---|---|
DigiKey Part Number | 718-CWR06CB225MPB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06CB225MPB |
Description | CWR06CB225MPB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 4 V 1005 (2512 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB225MP | Vishay Sprague | 0 | 718-CWR06CB225MP-ND | 10,50400 € | Parametric Equivalent |
| CWR06CB225MPA | Vishay Sprague | 0 | 718-CWR06CB225MPA-ND | 11,31053 € | Parametric Equivalent |
| CWR06CB225MPC | Vishay Sprague | 0 | 718-CWR06CB225MPC-ND | 13,32400 € | Parametric Equivalent |
| CWR06CC225MP | Vishay Sprague | 0 | 718-CWR06CC225MP-ND | 10,71253 € | Parametric Equivalent |
| CWR06CC225MPA | Vishay Sprague | 0 | 718-CWR06CC225MPA-ND | 11,52947 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 12,91707 € | 968,78 € |
| Unit Price without VAT: | 12,91707 € |
|---|---|
| Unit Price with VAT: | 15,37131 € |

